SFM5500-50SCCM in Kit by Sensirion | Flow Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SFM5500-50SCCM

50sccm Female - G1/4" (6.35mm) BSPP Aluminum Air, Gas Flow Sensor

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sensirion SFM5500-50SCCM - Technical Attributes
Attributes Table
Type: AirGas
Flow Range: 50l/min
Output Type: Digital
Supply Current: 0.05A
Operating Temp Range: 0°C to 50°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1,011.43
USD
Quantity
Unit Price
1
$1,011.43
2
$990.39
3
$978.29
4+
$963.26
Product Variant Information section