SFM5500-0.5SLM in Kit by Sensirion | Flow Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SFM5500-0.5SLM

0.5 SLPM Female - G1/4" (6.35mm) BSPP Aluminum Air, Gas Flow Sensor

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sensirion SFM5500-0.5SLM - Technical Attributes
Attributes Table
Type: AirGas
Flow Range: 0.5l/min
Accuracy: 0.8%
Supply Voltage: 14V to 26.4V
Supply Current: 0.35A
Operating Temp Range: 0°C to 50°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$885.00
USD
Quantity
Unit Price
1
$885.00
2
$872.09
3
$864.63
4
$859.38
5+
$842.85
Product Variant Information section