
Manufacturer Part #
SFM4100-CO2-DOWNMOUNT
SFM4100 20l/min Digital Out Bi-Directional Digital CO₂ Gas Flow Meter-DOWNMOUNT
Product Specification Section
Sensirion SFM4100-CO2-DOWNMOUNT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sensirion SFM4100-CO2-DOWNMOUNT - Technical Attributes
Attributes Table
Type: | CO2 |
Flow Range: | 20l/min |
Accuracy: | 3% |
Output Type: | Digital |
Supply Voltage: | 3.5V to 9V |
Supply Current: | 12.5mA |
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$170.57
3
$167.90
5
$166.68
10
$165.03
20+
$162.45
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray