
Manufacturer Part #
SFC5500-2SLM
SFC5500 Series 14 to 26.4 V 2 slm Female 6.35 mm Digital Mass Flow Sensor
Product Specification Section
Sensirion SFC5500-2SLM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sensirion SFC5500-2SLM - Technical Attributes
Attributes Table
Type: | AirGas |
Flow Range: | 2l/min |
Accuracy: | 0.8% |
Output Type: | Digital |
Supply Voltage: | 14V to 26.4V |
Supply Current: | 200000µA to 320000µA |
Operating Temp Range: | 0°C to 50°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$1,259.20
2
$1,228.85
3+
$1,199.23
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit