
Manufacturer Part #
SFC5500-200SLM
SFC5500 Series 14 to 26.4 V 200 slm Female 6.35 mm Digital Mass Flow Sensor
Product Specification Section
Sensirion SFC5500-200SLM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
02/22/2024 Details and Download
Title: SFC5500-200slm datasheet change – input pressure.Change Description:The mass flow controller SFC5500 datasheet has previously referenced the wrong specifications for the 200 slm version. After carefully reviewing it, the maximum input pressure specification has been corrected from 10 bar (145 psig) to 7 bar (101 psig). The specifications for the other versions remain unaltered.Reason for Change: Quality/Reliability
Part Status:
Active
Active
Sensirion SFC5500-200SLM - Technical Attributes
Attributes Table
Type: | AirGas |
Flow Range: | 200l/min |
Accuracy: | 0.8% |
Output Type: | Digital |
Supply Voltage: | 14V to 26.4V |
Supply Current: | 200000µA to 320000µA |
Operating Temp Range: | 0°C to 50°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$1,410.31
2
$1,376.32
3+
$1,343.15
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit