LS32-1500 in Tray by Sensirion | Flow Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LS32-1500

LS32 Series 6 V 40 ml/min ±5 % I2C Interface Liquid Flow Meter

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sensirion LS32-1500 - Technical Attributes
Attributes Table
Flow Range: 40ml/min
Accuracy: 5%
Output Type: I2C
Supply Voltage: 4V to 6V
Supply Current: 5.1mA
Operating Temp Range: 5°C to 50°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,069.50
USD
Quantity
Unit Price
10+
$806.95
Product Variant Information section