LG16-2000D in Tray by Sensirion | Flow Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LG16-2000D

LG16 Series 12 V 5 ml/min ±5 % I2C Interface Liquid Flow Meter

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sensirion LG16-2000D - Technical Attributes
Attributes Table
Flow Range: 5ml/min
Accuracy: 5%
Output Type: I2C
Supply Voltage: 4V to 12V
Supply Current: 6.8mA
Operating Temp Range: 10°C to 50°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14,603.00
USD
Quantity
Unit Price
25+
$584.12
Product Variant Information section