
Manufacturer Part #
LG01-2000A005
LG01 Series 12 V 220 ml/min ±10 % Voltage Output Liquid Flow Switch
Product Specification Section
Sensirion LG01-2000A005 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sensirion LG01-2000A005 - Technical Attributes
Attributes Table
Flow Range: | 220ml/min |
Accuracy: | 10% |
Output Type: | Voltage |
Supply Voltage: | 5V to 12V |
Supply Current: | 6.8mA |
Operating Temp Range: | 10°C to 50°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
25+
$211.72
Product Variant Information section
Available Packaging
Package Qty:
25 per Tray