![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
FS3000-1015
FS3000 Series 3 V 15m/sec High Performance Surface Mount Air Velocity Module
Product Specification Section
Renesas FS3000-1015 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas FS3000-1015 - Technical Attributes
Attributes Table
Flow Range: | 15ml/min |
Accuracy: | 5% |
Supply Voltage: | 5.5V |
Supply Current: | 10mA |
Operating Temp Range: | -20°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500+
$12.59
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount