![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
FS1023
MEMS flow sensor mounted on a circuit board with an amplification circuit and a
Product Specification Section
Renesas FS1023 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
04/13/2023 Details and Download
MPQ Change
01/03/2023 Details and Download
Description of Change:This notification is to advise our customers that Renesas is changing the shipping tray to a bigger size to accommodate higher quantity per tray, which is from 12 units per tray to 24 units per tray.The tray dimensions have some changes as depicted in the below table. There will be no change in the tray material including the tray ESD properties.
Part Status:
Obsolete
Obsolete
Renesas FS1023 - Technical Attributes
Attributes Table
Type: | DI Water |
Flow Range: | 3l/min |
Output Type: | Analog |
Supply Voltage: | 5V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1+
$29.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk