text.skipToContent text.skipToNavigation

Manufacturer Part #

TSC1641IQT

Amplifiers and Comparators-AMPLI

Product Specification Section
STMicroelectronics TSC1641IQT - Technical Attributes
Attributes Table
Output Type: Digital
No of Channels: 2
Supply Current: 1.4mA
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +125°C
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.37
USD
Quantity
Web Price
1
$3.37
15
$3.07
75
$2.89
300
$2.73
1,500+
$2.56