Manufacturer Part #
TLE4971A050N5UE0001XUMA1
TLE4971 Series 3.3 V 50 A 210 kHz Bandwidth Current Sensor IC - TISON-8
Product Specification Section
Infineon TLE4971A050N5UE0001XUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon TLE4971A050N5UE0001XUMA1 - Technical Attributes
Attributes Table
Output Type: | Analog |
No of Channels: | 1 |
Operating Frequency: | 210kHz |
Supply Current: | 18mA |
Supply Voltage: | 3.1V to 3.5V |
Operating Temperature: | -40°C to +125°C |
Package Style: | PG-TISON-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,500+
$2.61
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
PG-TISON-8
Mounting Method:
Surface Mount