text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE4971A025N5UE0001XUMA1

TLE4971 Series 3.3 V 25 A 210 kHz Bandwidth Current Sensor IC - TISON-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon TLE4971A025N5UE0001XUMA1 - Technical Attributes
Attributes Table
Output Type: Analog
No of Channels: 1
Operating Frequency: 210kHz
Supply Current: 18mA
Supply Voltage: 3.1V to 3.5V
Operating Temperature: -40°C to +125°C
Package Style:  PG-TISON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$6,350.00
USD
Quantity
Unit Price
2,500+
$2.54