PAC1944T-E/4MX in Reel by Microchip | Current Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PAC1944T-E/4MX

Quad High-Side Current Sensor, I2C/SMBus, 2 Alerts, 9V

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PAC1944T-E/4MX - Technical Attributes
Attributes Table
Output Type: Digital
No of Channels: 4
Operating Frequency: 3.4MHz
Supply Current: 395µA
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +125°C
Package Style:  VQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,650.00
USD
Quantity
Unit Price
3,000+
$1.55