Manufacturer Part #
P8208NLT
Board Mount Current Sensors CURRENT SENSE TRANSFORMER
Product Specification Section
Pulse Electronics P8208NLT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics P8208NLT - Technical Attributes
Attributes Table
Operating Frequency: | 1MHz |
Supply Current: | 10A |
Operating Temperature: | -40°C to +130°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
900+
$1.43
Product Variant Information section
Available Packaging
Package Qty:
900 per Reel