MLX91230KDC-BBA-000-SP in Tube by Melexis | Current Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX91230KDC-BBA-000-SP

MLX91230 Series 12 V ±512 mT Hall based current Sensor IC - SOIC-8

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX91230KDC-BBA-000-SP - Technical Attributes
Attributes Table
Output Type: Analog / Digital
Operating Frequency: 20kHz to 24kHz
Supply Current: 21mA
Supply Voltage: 4.5V to 18V
Operating Temperature: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$4,390.00
USD
Quantity
Unit Price
50
$4.58
150
$4.52
200
$4.50
500
$4.45
750+
$4.39
Product Variant Information section