text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX91220KDC-ABR-020-SP

MLX91220 Series 5.5 V 20 A 300 kHz Integrated Current Sensor IC - SOIC-8

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX91220KDC-ABR-020-SP - Technical Attributes
Attributes Table
Output Type: Ratiometric
No of Channels: 1
Operating Frequency: 300kHz
Supply Current: 26mA
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
80
Multiple Of:
80
Total
$291.20
USD
Quantity
Web Price
1
$3.74
30
$3.64
125
$3.53
300
$3.46
1,250+
$3.28
Product Variant Information section