MLX91219LDC-ARA-503-RE in Reel by Melexis | Current Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX91219LDC-ARA-503-RE

Gen2.75 HiSpeed Conv.Hall Prog.Curr.Sens Ana 25mV/mT 5V

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
Melexis MLX91219LDC-ARA-503-RE - Technical Attributes
Attributes Table
Output Type: Ratiometric
No of Channels: 1
Operating Frequency: 400kHz
Supply Current: 15.5mA
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$6,660.00
USD
Quantity
Unit Price
3,000+
$2.22
Product Variant Information section