Manufacturer Part #
MLX91216LDC-ACH-000-TU
5.5V 15 mA 1 Channel Hall Effect Bidirectional Current Sensor -SOIC-8
Product Specification Section
Melexis MLX91216LDC-ACH-000-TU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis MLX91216LDC-ACH-000-TU - Technical Attributes
Attributes Table
Output Type: | Ratiometric |
No of Channels: | 1 |
Operating Frequency: | 250kHz |
Supply Current: | 15mA |
Supply Voltage: | 4.5V to 5.5V |
Operating Temperature: | -40°C to +150°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
80
$2.87
240
$2.83
320
$2.82
800
$2.79
1,200+
$2.76
Product Variant Information section
Available Packaging
Package Qty:
80 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount