
Manufacturer Part #
MCS1802GS-40-Z
MCS1802, Cost Effective Hall Effect-Based Linear Current Sensor IC
Product Specification Section
Monolithic Power Systems MCS1802GS-40-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MCS1802GS-40-Z - Technical Attributes
Attributes Table
Output Type: | Ratiometric |
No of Channels: | 1 |
Operating Frequency: | -40Hz to +125Hz |
Supply Current: | 10.5mA |
Supply Voltage: | 3V to 3.6V |
Operating Temperature: | -40°C to +125°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,500+
$1.54
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount