MCS1802GS-10-Z in Reel by Monolithic Power Systems | Current Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCS1802GS-10-Z

MCS1802, Cost Effective Hall Effect-Based Linear Current Sensor IC

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MCS1802GS-10-Z - Technical Attributes
Attributes Table
Output Type: Ratiometric
No of Channels: 1
Operating Frequency: 100kHz
Supply Current: 10.5A
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,850.00
USD
Quantity
Unit Price
2,500+
$1.54
Product Variant Information section