
Manufacturer Part #
ACS733KLATR-65AB-T
HIGH BANDWIDTH 1 MHz CURRENT SENSOR
Product Specification Section
Allegro MicroSystems ACS733KLATR-65AB-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Allegro MicroSystems ACS733KLATR-65AB-T - Technical Attributes
Attributes Table
Output Type: | Ratiometric |
No of Channels: | 1 |
Operating Frequency: | 1MHz |
Supply Current: | 20mA |
Supply Voltage: | 3.14V to 3.46V |
Operating Temperature: | -40°C to +125°C |
Package Style: | SOIC-16W |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000+
$2.20
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-16W
Mounting Method:
Surface Mount