ACS71240LLCBTR-050U5 in Reel by Allegro MicroSystems | Current Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ACS71240LLCBTR-050U5

CURRENT SENSOR IC WITH COMMON MODE REJECTION AND OVERCURRENT FAULT

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
Allegro MicroSystems ACS71240LLCBTR-050U5 - Technical Attributes
Attributes Table
Output Type: Analog
No of Channels: 1
Operating Frequency: 120kHz
Supply Current: 10mA
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,300.00
USD
Quantity
Unit Price
3,000+
$1.10
Product Variant Information section