
Manufacturer Part #
ACS71240KEXBLT-030B3
CURRENT SENSOR IC WITH COMMON MODE REJECTION AND OVERCURRENT FAULT
Product Specification Section
Allegro MicroSystems ACS71240KEXBLT-030B3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Allegro MicroSystems ACS71240KEXBLT-030B3 - Technical Attributes
Attributes Table
Output Type: | Analog |
No of Channels: | 1 |
Operating Frequency: | 120kHz |
Supply Current: | 7.5mA |
Supply Voltage: | 3V to 3.6V |
Operating Temperature: | -40°C to +125°C |
Package Style: | QFN-12 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,500
$0.76
3,000
$0.75
4,500+
$0.74
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
QFN-12
Mounting Method:
Surface Mount