ACS711KLCTR-25AB-T in Reel by Allegro MicroSystems | Current Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ACS711KLCTR-25AB-T

CURRENT SENSOR WITH OVERCURRENT FAULT OUTPUT

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
Allegro MicroSystems ACS711KLCTR-25AB-T - Technical Attributes
Attributes Table
Output Type: Ratiometric
No of Channels: 1
Operating Frequency: 100kHz
Supply Current: 4mA
Supply Voltage: 3V to 5.5V
Operating Temperature: -40°C to +125°C
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,030.00
USD
Quantity
Unit Price
3,000+
$1.01
Product Variant Information section