
Manufacturer Part #
ACS37612LLUATR-015B5
HALL-BASED CORELESS CURRENT SENSOR
Product Specification Section
Allegro MicroSystems ACS37612LLUATR-015B5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Allegro MicroSystems ACS37612LLUATR-015B5 - Technical Attributes
Attributes Table
Output Type: | Ratiometric |
No of Channels: | 1 |
Operating Frequency: | 120kHz |
Supply Current: | 12mA |
Supply Voltage: | 4.5V to 5.5V |
Operating Temperature: | -40°C to +150°C |
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
4,000+
$1.72
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount