ACS37220LEZATR-150B3 in Reel by Allegro MicroSystems | Current Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ACS37220LEZATR-150B3

ACS37220 Series 3.3 V ±150 A 150 kHz 1 Channel Magnetic Current Sensor - QFN-7

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Allegro MicroSystems ACS37220LEZATR-150B3 - Technical Attributes
Attributes Table
Output Type: Analog
No of Channels: 1
Operating Frequency: ±150kHz
Supply Current: 15.5mA
Supply Voltage: 3.3V
Operating Temperature: -40°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,270.00
USD
Quantity
Unit Price
1,000
$1.27
2,000
$1.26
3,000+
$1.25
Product Variant Information section