text.skipToContent text.skipToNavigation

Manufacturer Part #

VCNL4200

VCNL4200 Series 3.6 V 350 µA Proximity and Ambient Light Sensor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
Vishay VCNL4200 - Technical Attributes
Attributes Table
Type: Proximity / Light
Output Type: Digital
Supply Current: 350µA
Supply Voltage: 2.5V to 3.6V
Temperature Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,500
USA:
2,500
Germany (Online Only):
10,000
25,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,200.00
USD
Quantity
Unit Price
2,500+
$1.28
Product Variant Information section