LSM6DSV16BXTR in Mini Reel by STMicroelectronics | Combo Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LSM6DSV16BXTR

Inemo Inertial Module, 3.6V, Smd, Mems Module FunctionTri-Axis Gyroscope

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
STMicroelectronics LSM6DSV16BXTR - Technical Attributes
Attributes Table
Type: Accelerometer, Gyroscope, Temperature, 6 Axis
Output Type: I2C
Supply Current: 0.95mA
Supply Voltage: 1.71V to 3.6V
Temperature Range: -40°C to +85°C
Package Style:  LGA-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
250
USA:
250
Cost Per Unit
$7.65
Unit Price:
$4.15 USD Each
Total
$15.30
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.

Product Variant Information section