Manufacturer Part #
LSM6DSOXTR
LSM6DSOX: 3.6 V 3 Axis Accelerometer Gyroscope iNEMO Inertial Module - LGA-14L
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Package Style:LGA-14 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2122 |
Product Specification Section
STMicroelectronics LSM6DSOXTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LSM6DSOXTR - Technical Attributes
Attributes Table
Type: | Accelerometer/Gyroscope |
Output Type: | Digital |
Supply Current: | 0.55mA |
Supply Voltage: | 1.71V to 3.6V |
Temperature Range: | -40°C to +85°C |
Package Style: | LGA-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
60
Germany (Online Only):
60
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$3.85
15
$3.52
75
$3.32
300
$3.16
1,500+
$2.96
Product Variant Information section
Available Packaging
- Reel Qty: 5,000+ / Unit Price: $2.11 / Stock: 10,000 Qty: 5,000+$2.11 Stock: 10,000
- Reel Qty: 5,000+ / Unit Price: $2.86 / Stock: 40,000 Qty: 5,000+$2.86 Stock: 40,000
- Reel Qty: 5,000+ / Unit Price: $2.50 / Stock: 0 Qty: 5,000+$2.50 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $2.86 / Stock: 0 Qty: 5,000+$2.86 Stock: 0
Package Qty:
3000 per
Package Style:
LGA-14
Mounting Method:
Surface Mount