text.skipToContent text.skipToNavigation
Product Specification Section
STMicroelectronics LSM6DSOTR - Technical Attributes
Attributes Table
Type: Accelerometer/Gyroscope
Output Type: Digital
Supply Current: 0.55mA
Supply Voltage: 1.71V to 3.6V
Temperature Range: -40°C to +85°C
Package Style:  LGA-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
619
Germany (Online Only):
619
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks