Manufacturer Part #
LSM6DSO32TR
LSM6DSO32 Series 3.6 V 3D Digital Accelerometer and 3D Digital Gyroscope -LGA-14
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2 per Package Style:LGA-14 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2230 |
Product Specification Section
STMicroelectronics LSM6DSO32TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LSM6DSO32TR - Technical Attributes
Attributes Table
Type: | Accelerometer/Gyroscope |
Output Type: | Digital |
Supply Current: | 0.55mA |
Supply Voltage: | 1.71V to 3.6V |
Temperature Range: | -40°C to +85°C |
Package Style: | LGA-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,480
Germany (Online Only):
2,480
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1+
$3.66
Product Variant Information section
Available Packaging
- Reel Qty: 5,000+ / Unit Price: $1.93 / Stock: 0 Qty: 5,000+$1.93 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $2.41 / Stock: 0 Qty: 5,000+$2.41 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $1.93 / Stock: 25,000 Qty: 5,000+$1.93 Stock: 25,000
- Reel Qty: 5,000+ / Unit Price: $2.41 / Stock: 20,000 Qty: 5,000+$2.41 Stock: 20,000
Package Qty:
2 per
Package Style:
LGA-14
Mounting Method:
Surface Mount