Manufacturer Part #
ISM330BXTR
IMUs 6-axis Wide Bandwidth Low-noise Accelerometer Embedded AI/Sensor Fusion
Product Specification Section
STMicroelectronics ISM330BXTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ISM330BXTR - Technical Attributes
Attributes Table
Type: | IMUs |
Supply Current: | 0.6mA |
Supply Voltage: | 1.71V to 3.6V |
Temperature Range: | -40°C to +85°C |
Package Style: | LGA-14 |
Pricing Section
Global Stock:
100
Germany (Online Only):
100
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$6.28
20
$5.69
150
$5.29
1,000
$4.92
5,000+
$4.60
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Package Style:
LGA-14