Manufacturer Part #
BMI270
BMI270 Series 3.6 V 685 µA Smart Ultra-low Power Inertial Measurement Unit
Product Specification Section
Bosch Sensortec BMI270 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Tape&Reel Change
02/03/2023 Details and Download
TAPE AND REEL PRODUCT ONLYChange of material for reel splicing:We like to inform you that we are changing the reel splicing material from metal to non-metal to improve the usage in SMT machines for all our products. Reel splicing itself is only applied in very rare cases to achieve highest production capacity. The quality and reliability of the reels and tapes is not affected. There is no impact on the form, fit or function of any of the sensor products. The change will be implemented from May 1st 2023 onwards
Part Status:
Active
Active
Bosch Sensortec BMI270 - Technical Attributes
Attributes Table
Type: | Accelerometer/Gyroscope/6-Axis |
Output Type: | Analog / Digital |
Supply Current: | 685µA |
Supply Voltage: | 1.2V to 3.6V |
Temperature Range: | -40°C to +85°C |
Package Style: | LGA-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
5,000+
$2.54
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
LGA-14
Mounting Method:
Surface Mount