text.skipToContent text.skipToNavigation

Manufacturer Part #

BHI160B

BHI160B Series 1.71 to 3.6 V SMT Ultra Low Power Sensor - LGA-24

ECAD Model:
Mfr. Name: Bosch Sensortec
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bosch Sensortec BHI160B - Technical Attributes
Attributes Table
Type: Accelerometer/Gyroscope
Output Type: I2C
Supply Current: 800µA
Supply Voltage: 1.71V to 3.6V
Temperature Range: -40°C to +85°C
Package Style:  LGA-24L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$15,400.00
USD
Quantity
Unit Price
5,000+
$3.08
Product Variant Information section