ASM330LHHXTR in Cut Tape by STMicroelectronics | Combo Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ASM330LHHXTR

ASM330 Series 3.6 V I2C/SPI Interface 6-Axis Inertial Module - LGA-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2307
Product Specification Section
STMicroelectronics ASM330LHHXTR - Technical Attributes
Attributes Table
Type: Accelerometer/Gyroscope
Output Type: I2C
Supply Current: 1.3mA
Supply Voltage: 1.71V to 3.6V
Temperature Range: -40°C to +105°C
Package Style:  LGA-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
39
USA:
39
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.72
USD
Quantity
Unit Price
1
$6.72
20
$6.61
100
$6.55
500
$6.49
2,500+
$6.40