Manufacturer Part #
ZMOD4450AI1V
Refrigeration Air Quality Sensor Platform
Product Specification Section
Renesas ZMOD4450AI1V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ZMOD4450AI1V - Technical Attributes
Attributes Table
Type: | Air Quality |
No of Channels: | 1 |
Supply Voltage: | 1.7V to 3.6V |
Supply Current: | 7mA |
Power Consumption: | 23mW |
Response Time @ 90% Step: | 0.167min |
Operating Temp Range: | 0°C to 25°C |
Storage Temperature Range: | -50°C to +125°C |
Moisture Sensitivity Level: | 3 |
Package Style: | LGA-12 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$4.13
15
$4.04
50
$3.98
150
$3.92
500+
$3.80
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
LGA-12
Mounting Method:
Surface Mount