text.skipToContent text.skipToNavigation

Manufacturer Part #

ZMOD4410AI4V

ZMOD4410AI4 GASSENSOR - WP - STI

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2319
Product Specification Section
Renesas ZMOD4410AI4V - Technical Attributes
Attributes Table
Type: Air Quality
Supply Voltage: 1.7V to 3.6V
Supply Current: 3.31mA
Operating Temp Range: -40°C to +65°C
Storage Temperature Range: -50°C to +125°C
Moisture Sensitivity Level: 3
Package Style:  LGA-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
490
Germany (Online Only):
490
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$1,058.40
USD
Quantity
Unit Price
490
$2.16
980
$2.14
1,470
$2.13
1,960+
$2.12
Product Variant Information section