T6615-5KF in Box by Amphenol Advanced Sensors | Chemical / Gas Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

T6615-5KF

T6615 Series 5V 35 mA 5000 ppm Telaire Compact Dual Channel Compact CO₂ Module

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Advanced Sensors T6615-5KF - Technical Attributes
Attributes Table
Type: CO₂
Supply Voltage: 5V
Supply Current: 35mA
Quiescent Current: 8mA
Output Voltage: 0V to 4V
Power Consumption: 0.165W
Pressure (mm-Hg): 19%
Response Time @ 90% Step: 2min
Operating Temp Range: 0°C to 50°C
Storage Temperature Range: -40°C to +60°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$778.90
USD
Quantity
Unit Price
10
$77.89
20
$77.32
30
$76.99
40
$76.76
50+
$76.02
Product Variant Information section