T6613-R12 in Box by Amphenol Advanced Sensors | Chemical / Gas Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

T6613-R12

T6613 Series 5V ±5% 2000 PPM Telaire Compact CO₂ Sensor Module

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Advanced Sensors T6613-R12 - Technical Attributes
Attributes Table
Type: CO₂
Supply Voltage: 5V
Supply Current: 35mA
Quiescent Current: 8mA
Operating Temp Range: 0°C to 50°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$734.00
USD
Quantity
Unit Price
10
$73.40
20
$72.86
30
$72.55
40
$72.33
50+
$71.63
Product Variant Information section