
Manufacturer Part #
T6613-5K
T6613 Series 5 VDC ±5% Carbon Dioxide (CO2) Sensor
Product Specification Section
Amphenol Advanced Sensors T6613-5K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Advanced Sensors T6613-5K - Technical Attributes
Attributes Table
Type: | CO₂ |
Supply Voltage: | 5V |
Supply Current: | 35mA |
Quiescent Current: | 8mA |
Operating Temp Range: | 0°C to 50°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10
$70.40
20
$69.89
30
$69.59
40
$69.38
50+
$68.70
Product Variant Information section
Available Packaging
Package Qty:
10 per Box