SGX-4H2S-100 in Bulk by SGX Europe SP Zoo | Chemical / Gas Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SGX-4H2S-100

Air Quality Sensors 4 Series H2S sensor

ECAD Model:
Mfr. Name: SGX Europe SP Zoo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SGX Europe SP Zoo SGX-4H2S-100 - Technical Attributes
Attributes Table
No of Channels: 1
Supply Current: 0.3mA
Response Time @ 90% Step: 0.5min
Operating Temp Range: -30°C to +50°C
Storage Temperature Range: 0°C to 20°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.81
USD
Quantity
Unit Price
1
$33.81
4
$33.39
15
$32.98
40
$32.69
100+
$32.20
Product Variant Information section