RE46C190S16F in Tube by Microchip | Chemical / Gas Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RE46C190S16F

RE46C190 Series Interconnect/Timer Mode Photoelectric Smoke Detector - SOIC-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip RE46C190S16F - Technical Attributes
Attributes Table
Type: Ionisation
Supply Voltage: 3V to 5V
Supply Current: 3.8µA to 30µA
Quiescent Current: 1µA
Operating Temp Range: -10°C to +60°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The RE46C190S16F is a low voltage, low current programmable photoelectric smoke detector IC. This circuit will provide all the required features for a photoelectric smoke detector with minimal external components. Programmable setup, calibration and feature selection are the key to reduced component count and reduced manufacturing costs.

The boost regulator insures proper operation of the infrared diode and the piezo horn under low battery conditions. The RE46C190 was designed for use in smoke detectors that comply with Underwriters Laboratory Specification UL217 and UL268.

Features:

  • Two AA battery Operation
  • Low Quiescent Current Consumption
  • Internal IRED driver with Programmable IRED Current
  • Programmable Photo Amplifier
  • Programmable Smoke Sensitivity Levels
  • 9 Minute Timer for Reduced Sensitivity Operation
  • Chamber Test with Programmable Sensitivity Level
  • Internal Low Battery Test with Programmable Threshold
  • Interconnect up to 40 Detectors
  • Local Alarm Memory
  • Temporal or Continuous Horn Pattern
  • All internal Oscillator
  • Internal Power On Reset
  • Available 16L N SOIC

Learn more about the Photoelectric Smoke Detectors

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
600
Multiple Of:
50
Total
$924.00
USD
Quantity
Unit Price
50
$1.58
150
$1.56
500
$1.54
1,000
$1.53
2,000+
$1.51
Product Variant Information section