PASCO2V01AUMA2 in Mini Reel by Infineon | Chemical / Gas Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PASCO2V01AUMA2

12 V 30 mW 0 ppm to 32000 ppm XENSIV PAS CO2 Sensor

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2211
Product Specification Section
Infineon PASCO2V01AUMA2 - Technical Attributes
Attributes Table
Type: CO₂
Supply Voltage: 12V
Supply Current: 6.1mA
Operating Temp Range: 0°C to 50°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
532
USA:
532
Cost Per Unit
$25.25
Unit Price:
$21.75 USD Each
Total
$50.50
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.