LI-IMX490-GMSL2-040H in Box by Leopard Imaging | Camera Modules | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LI-IMX490-GMSL2-040H

Maxim GMSL 2 Series 12 V 1/1.55” 2897 H x 1877 V 3.0 x 3.0 µm Camera Module

ECAD Model:
Mfr. Name: Leopard Imaging
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Leopard Imaging LI-IMX490-GMSL2-040H - Technical Attributes
Attributes Table
Type: Automotive Camera Module
Resolution: 2897 x 1877
Supply Voltage: 9V to 19V
Frames per Second: 40
Shutter Type: Rolling Shutter
Interface/Version: GMSL2
Pixel Size: 3µm
Operating Temperature: -40°C to +85°C
Package Style:  Module
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$549.94
USD
Quantity
Unit Price
1
$549.94
2
$541.92
3
$537.29
4
$534.02
5+
$523.75
Product Variant Information section