LI-IMX424-GMSL2-120H in Box by Leopard Imaging | Camera Modules | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LI-IMX424-GMSL2-120H

Maxim GMSL 2 Series 12 V 1/1.7" 3849 H x 1929 V 2.25 x 2.25 µm Camera Module

ECAD Model:
Mfr. Name: Leopard Imaging
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Leopard Imaging LI-IMX424-GMSL2-120H - Technical Attributes
Attributes Table
Type: Automotive Camera
Resolution: 3849 x 1929
Supply Voltage: 12V
Shutter Type: Rolling Shutter
Interface/Version: USB 3.0
Pixel Size: 2.25µm
Operating Temperature: -40°C to +85°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$628.69
USD
Quantity
Unit Price
1
$628.69
2
$619.53
3
$614.23
4
$610.49
5+
$598.75
Product Variant Information section