FUT-VD55G0-MIPI-158FF-CH1-CLR in Bulk by Chippack | Camera Modules | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FUT-VD55G0-MIPI-158FF-CH1-CLR

CV1222-B(VD55G0) FOV158 Clear

ECAD Model:
Mfr. Name: Chippack
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
Chippack FUT-VD55G0-MIPI-158FF-CH1-CLR - Technical Attributes
Attributes Table
Type: 3D stacked
Resolution: 640 x 600
Supply Voltage: 1.8V
Frames per Second: 210
Shutter Type: Global
Interface/Version: CSI-2 / 1.0
Pixel Size: 2.61µm
Operating Temperature: -20°C to +60°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,400.00
USD
Quantity
Unit Price
100+
$14.00
Product Variant Information section