
Manufacturer Part #
ACUROS-0640-GIGE-003
ACUROS CQD L Series 640 H x 512 V 0.33 MP GigE Vision Interface SWIR Camera
Product Specification Section
onsemi ACUROS-0640-GIGE-003 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi ACUROS-0640-GIGE-003 - Technical Attributes
Attributes Table
Type: | Thermal |
Resolution: | 0.33 MP |
Supply Voltage: | 6V to 16V |
Frames per Second: | 270 |
Shutter Type: | Snapshot global shutter |
Interface/Version: | GigE Vision |
Pixel Size: | 15µm |
Operating Temperature: | -20°C to +55°C |
Package Style: | Module |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1+
$10,387.81
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
Module