T6703 in Bulk by Amphenol Advanced Sensors | Air Quality Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

T6703

All units are factory-calibrated to measure CO2 concentration levels up to 5000

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code: 2245
Product Specification Section
Amphenol Advanced Sensors T6703 - Technical Attributes
Attributes Table
Type: Air Quality
Accuracy: 400% to 500%
Output Type: I2C/UART
Response Time: 180s
Supply Voltage: 4.5V to 5.5V
Supply Current: 200mA
Temperature Stability: 2ppm/°C
Operating Temp Range: -10°C to +60°C
Storage Temperature Range: -30°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
27,300
USA:
27,300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$24.15
USD
Quantity
Unit Price
1
$24.15
4
$23.82
15
$23.50
25
$23.38
50+
$23.00
Product Variant Information section