STC31-C-R3 in Reel by Sensirion | Air Quality Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STC31-C-R3

Smart CO2 sensor based on thermal conductivity

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sensirion STC31-C-R3 - Technical Attributes
Attributes Table
Type: Co2 (Carbon-Dioxide)
Output Type: I2C
Response Time: 0.5s
Supply Voltage: 2.7V to 5.5V
Supply Current: 5mA
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$10,032.00
USD
Quantity
Unit Price
400+
$25.08